SPDT illuminated toggle switch featuring a standard round, orange nylon actuator with a 6.3mm length. This PC mountable switch offers PC pin terminations and a bracket for secure mounting. It operates with an On-On function, illuminated by an orange LED, and is rated for 0.1A at 28VAC/28VDC, with a 0.4VA power capacity. Gold contacts ensure reliable performance with an electrical life of 50,000 cycles and a mechanical life of 50,000 hours, operating within a temperature range of -25°C to 55°C.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 6.3mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard Round |
| Color | Orange |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 50000Cycles |
| Illumination Color | Orange |
| Illumination Type | Illuminated, LED |
| Life (Hours) | 50000Hour |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |