
This 28V SPDT toggle switch features a gold contact plating and solder termination, with a current rating of 100mA. It is designed for use in a variety of applications, including those where illumination is required. The switch is illuminated by a green LED and has a DC rated voltage of 28V. It is part of the B series from NKK Switches.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Current Rating | 100mA |
| Illumination Color | Green |
| Illumination Type | LED |
| Series | B |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
