
SPDT illuminated toggle switch with PC pin termination, featuring a 0.1A rating at 28VAC/28VDC for 0.4VA applications. This through-hole mount switch offers a standard round, red nylon actuator with a 6.3mm length and gold-plated bronze/brass contacts. It provides a 50,000 cycle electrical life and operates within a -25°C to 55°C temperature range.
NKK Switches B12JJPC technical specifications.
| Actuator Length | 6.3mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard Round |
| Package/Case | 100 |
| Color | Red |
| Contact Material | Bronze, Brass, Tin |
| Contact Plating | Gold |
| Electrical Life | 50000Cycles |
| Height | 13.1mm |
| Illumination Type | Illuminated, LED |
| Material | Polyamide, Glass fibre |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Poles | 1 |
| Packaging | Bulk |
| Pin Diameter | 0.6mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| Width | 8.8mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches B12JJPC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
