Illuminated Toggle Switches SPDT ON-ON 0.4VA
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Current Rating | 100mA |
| Illumination Color | Red |
| Illumination Type | LED |
| Package Quantity | 50 |
| Series | B |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |