This SPDT toggle switch features a gold contact plating and a solder termination. It has a current rating of 100mA and a voltage rating of 28V DC. The switch is illuminated with green and red LEDs. It is part of the B series from NKK Switches.
NKK Switches B12JJPCF-RO technical specifications.
| Contact Plating | Gold |
| Current Rating | 100mA |
| Illumination Color | Green, Red |
| Illumination Type | LED |
| Series | B |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches B12JJPCF-RO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.