
This toggle switch features a standard round actuator made of nylon and polyamide, with a maximum operating temperature of 55°C and a minimum operating temperature of -25°C. It has a voltage rating of 28V AC and 28V DC, and is rated for 50,000 electrical cycles. The switch is illuminated with an LED and is available in bulk packaging. It is compliant with RoHS regulations and is suitable for through hole mounting.
NKK Switches B12JJPD technical specifications.
| Actuator Length | 6.3mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard Round |
| Electrical Life | 50000Cycles |
| Illumination Type | Illuminated, LED |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches B12JJPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
