Illuminated SPDT toggle switch featuring a green LED and a standard round, green nylon actuator. This PC mount component offers a 0.1A current rating at 28VAC/28VDC, with gold-plated bronze and brass contacts for 50,000 electrical cycles. Termination is via PC pins with a 0.6mm diameter, and the switch operates within a -25°C to 55°C temperature range.
NKK Switches B12JJPF technical specifications.
| Actuator Length | 6.3mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard Round |
| Color | Green |
| Contact Material | Gold, Bronze, Brass, Tin |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 50000Cycles |
| Height | 13.1mm |
| Illumination Color | Green |
| Illumination Type | Illuminated, LED |
| Life (Hours) | 50000Hour |
| Material | Polyamide, Glass fibre |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pin Diameter | 0.6mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| Width | 8.8mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches B12JJPF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
