
The B12JJPF-RO toggle switch features a SPDT throw configuration and a current rating of 100mA. It has a gold contact plating and is rated for a DC voltage of 28V. The switch is suitable for use in applications where a green LED illumination is required.
NKK Switches B12JJPF-RO technical specifications.
| Contact Plating | Gold |
| Current Rating | 100mA |
| Illumination Color | Green |
| Illumination Type | LED |
| Series | B |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches B12JJPF-RO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
