Illuminated SPDT toggle switch featuring a standard round, orange nylon actuator with a 6.3mm length. This PC mount switch offers gold contacts and PC pin terminations, rated for 0.1A at 28VAC/28VDC (0.4VA). It provides an On-On function with an orange LED illumination and boasts an electrical life of 50,000 cycles. Operating temperature range is -25°C to 55°C, with through-hole mounting and bracket support.
NKK Switches B12JJVD technical specifications.
| Actuator Length | 6.3mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard Round |
| Color | Orange |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 50000Cycles |
| Height | 8.8mm |
| Illumination Color | Orange |
| Illumination Type | Illuminated, LED |
| Life (Hours) | 50000Hour |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches B12JJVD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.