
SPDT toggle switch featuring a .248" BAT STRT PC termination for through-hole mounting. This miniature switch offers a .4VA black cap actuator with a 6.3mm brass actuator length and bronze contacts with gold plating. Rated for 28V AC/DC and 100mA, it provides 50,000 electrical cycles and operates within a -30°C to 85°C temperature range. Illumination options are available, and the component is RoHS compliant.
NKK Switches B12JP-JA technical specifications.
| Actuator Length | 6.3mm |
| Actuator Material | Brass |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 6.8mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 8.8mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches B12JP-JA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.