
This SPDT toggle switch features a bronze contact material with gold plating, a current rating of 100mA, and a maximum operating temperature of 85°C. It is designed for use in lead-free applications and has a solder termination. The switch has a vertical orientation and a package quantity of 50. It is rated for a maximum voltage rating of 28V AC and DC, with a minimum operating temperature of -30°C.
NKK Switches B12JV-RO technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 25.5mm |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Orientation | Vertical |
| Package Quantity | 50 |
| Series | B |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches B12JV-RO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
