This toggle switch features a 9.4mm brass actuator and is rated for 50000 cycles of electrical life. It has a non-illuminated design and is suitable for use in environments up to 85°C. The switch is available in bulk packaging and is compliant with RoHS regulations. It has a PC pin termination and a SPDT throw configuration.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 9.4mm |
| Actuator Material | Brass |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |