
The B12KV-BA-RO is a 28V SPDT toggle switch with illuminated operation and gold contact plating. It has a current rating of 100mA and is compliant with lead-free standards. The switch is packaged individually and features a vertical orientation.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Current Rating | 100mA |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 1 |
| Series | B |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
