The B12KV-BC toggle switch features a nylon actuator with a length of 14.2mm and is rated for 100mA. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The switch is available in a through-hole, vertical mount configuration and is compliant with RoHS regulations. It has a life of 50,000 hours and an electrical life of 50,000 cycles.
NKK Switches B12KV-BC technical specifications.
| Actuator Length | 14.2mm |
| Actuator Material | Nylon, Polyamide |
| Current Rating | 100mA |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Life (Hours) | 50000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Vertical |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches B12KV-BC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.