
The B12KW toggle switch features a 5mm actuator length and a current rating of 100mA. It has a voltage rating of 28V AC and 28V DC. The switch is designed for through hole mount and has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It is available in a bulk packaging with a package quantity of 1.
NKK Switches B12KW technical specifications.
| Actuator Length | 5mm |
| Package/Case | 197 |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 50000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | B |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches B12KW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.