
This 28V 100mA SPDT toggle switch features gold contact plating and lead free construction. It is available in a package quantity of 50. The switch has a vertical orientation and a solder termination. It is designed for use in standard and miniature applications.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Current Rating | 100mA |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 50 |
| Series | B |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |