
SPDT toggle switch with a locking lever actuator, featuring PC pins for PCB mounting and a right-angle orientation. Offers a contact current rating of 100mA at 28VAC/28VDC, with a maximum power rating of 0.4VA. Constructed with gold-plated bronze contacts and a brass actuator, this non-illuminated switch boasts an electrical life of 50,000 cycles and operates within a temperature range of -30°C to 85°C. Includes a bracket for secure mounting.
NKK Switches B12LH technical specifications.
| Actuator Length | 12.5mm |
| Actuator Material | Brass |
| Actuator Type | LOCKING LEVER |
| Contact Current Rating | 100mA |
| Contact Material | Bronze, Gold |
| Contact Plating | Gold |
| Depth | 26.7mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Length | 8.8mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, PCB |
| Orientation | Right Angle |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | B |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches B12LH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.