The B12LH/328 toggle switch from NKK Switches features a locking lever actuator made of brass with a length of 12.5mm. It has an electrical life of 50,000 cycles and can operate within a temperature range of -30°C to 85°C. The switch is rated for 28V AC and DC and is available in bulk packaging with PC pin termination.
NKK Switches B12LH/328 technical specifications.
| Actuator Length | 12.5mm |
| Actuator Material | Brass |
| Actuator Type | LOCKING LEVER |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | B |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches B12LH/328 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.