This SPDT toggle switch features a right-angle orientation and is rated for 28V AC and 28V DC with a current rating of 100mA. The switch is lead free and has a gold contact plating. It is available in a package quantity of 50.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Current Rating | 100mA |
| Lead Free | Lead Free |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Series | B |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |