
This standard round toggle switch features a brass actuator with a nickel plating, suitable for operating temperatures between -30°C and 85°C. It has a current rating of 100mA and a voltage rating of 28V AC. The switch is lead-free and RoHS compliant, with a packaging style of tray and a package quantity of one. It is designed for panel or PCB mounting and has a throw configuration of SPDT.
NKK Switches B13A1P technical specifications.
| Actuator Length | 8mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Plating | Nickel |
| Current Rating | 100mA |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, PCB |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| Primary Type | SWITCH |
| RoHS Compliant | Yes |
| Series | B |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches B13A1P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.