This SPDT toggle switch features a maximum current rating of 0.1 amps at 28 volts AC or DC, with a maximum power rating of 0.4 watts under the same conditions. The switch has a sealed design and a pole throw configuration of SPDT. It is designed for use with PC pins and can be mounted using threads. The operating temperature range is between -30 and 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Process Sealed |
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON OFF ON |
| Max Current Rating | 0.1@28VAC 28VDCA |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Electrical Life | 50000Cycles |
| Actuator Style | Bat Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Threads |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |