
This 10mm brass SPDT toggle switch has a gold contact plating and is rated for 50000 cycles of electrical life. It is a non-illuminated switch with a PC pin termination and is available in a bulk packaging. The switch is RoHS compliant and has a voltage rating of 28V AC and 28V DC. It is suitable for use in applications with operating temperatures between -30°C and 85°C.
NKK Switches B13AB-GC technical specifications.
| Actuator Length | 10mm |
| Actuator Material | Brass |
| Contact Plating | Gold |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches B13AB-GC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
