The B13AB1 is a standard round toggle switch with a SPDT configuration, rated for 28V DC and 28V AC. It features a brass actuator with a length of 10mm and is designed for through hole mounting. The switch has a non-illuminated actuator and is rated for 50,000 cycles of electrical life. It is suitable for use in applications with temperatures ranging from -30°C to 85°C.
NKK Switches B13AB1 technical specifications.
| Actuator Length | 10mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | B |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches B13AB1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.