
SPDT toggle switch with ON-OFF-ON function, featuring a right-angle mounting orientation and PC pin termination. This non-illuminated switch offers a 100mA current rating at 28VAC/28VDC, with a 0.4VA power rating. It boasts an electrical life of 50,000 cycles and operates within a temperature range of -30°C to 85°C. The brass, standard round actuator is 10mm in length and black in color, with gold-plated copper alloy contacts. Designed for through-hole and PCB mounting, this switch includes a bracket.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches B13AH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 10mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Color | Black |
| Contact Current Rating | 100mA |
| Contact Material | Copper Alloy, Bronze, Gold |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 50000Cycles |
| Height | 7.3mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Life (Hours) | 50000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Panel, PCB |
| Number of Poles | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| Width | 8.8mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches B13AH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.