This 28V 100mA SPDT toggle switch features a right angle orientation and gold contact plating. It is lead free and suitable for use in a variety of applications. The switch is rated for 50 pieces per package and has a termination type of solder. It is part of the B series and is designed for standard and miniature applications.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Current Rating | 100mA |
| Lead Free | Lead Free |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Series | B |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |