
This toggle switch features a 10mm brass actuator and is rated for 100mA at 28V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The switch is available in illuminated and non-illuminated versions and is compliant with RoHS regulations. It has a long electrical life of 50,000 cycles and is suitable for through hole mounting.
NKK Switches B13AP-GB technical specifications.
| Actuator Length | 10mm |
| Actuator Material | Brass |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 50000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches B13AP-GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.