
SPDT toggle switch featuring a vertical mounting orientation with PC pins for through-hole termination. This non-illuminated switch offers an On-Off-On function with a standard round brass actuator measuring 10mm. It boasts gold-plated copper alloy contacts, rated for 0.1A and 28VAC/28VDC, with an electrical life of 50,000 cycles. Operating temperature range is -30°C to 85°C, and the component is RoHS compliant.
NKK Switches B13AV technical specifications.
| Actuator Length | 10mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Life (Hours) | 50000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Vertical |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches B13AV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.