The B13AV-RO toggle switch features a vertical orientation and a SPDT throw configuration. It has a current rating of 100mA and a voltage rating of 28V AC and 28V DC. The switch is lead free and has gold contact plating. It is designed for use in illuminated applications.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Current Rating | 100mA |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Series | B |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
