
SPDT toggle switch featuring a flat brass lever and PC pin termination for PC mounting. Rated for 0.1A at 28VAC/28VDC, with a 0.4VA contact rating and 50,000 electrical cycles. Offers a right-angle orientation and operates within a -30°C to 85°C temperature range. Contact material is gold-plated copper alloy/bronze for reliable performance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches B13EH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 10mm |
| Actuator Material | Brass |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 24.2mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Contains Lead |
| Length | 8.8mm |
| Life (Hours) | 50000Hour |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches B13EH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.