
The B13HP is a non-illuminated on-off-on SPDT toggle switch with a brass actuator and a maximum operating temperature of 85°C. It features a 6.3mm actuator length and is rated for 50000 cycles of electrical life. The switch is RoHS compliant and has a voltage rating of 28V AC and DC. It is available in bulk packaging with a single unit per package and is suitable for through hole mounting.
NKK Switches B13HP technical specifications.
| Actuator Length | 6.3mm |
| Actuator Material | Brass |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches B13HP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
