This 6.3mm brass SPDT toggle switch has a through hole mount and operates between -30°C and 85°C. It has a non-illuminated actuator and a maximum operating voltage of 28V AC. The switch is rated for 50000 cycles of electrical life and is compliant with RoHS regulations. The switch is available in a bulk packaging configuration with one unit per package.
NKK Switches B13JB-JA technical specifications.
| Actuator Length | 6.3mm |
| Actuator Material | Brass |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches B13JB-JA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.