
This 6.3mm brass toggle switch has a current rating of 100mA and a voltage rating of 28V. It is designed for through hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The switch has a long electrical life of 50,000 cycles and is RoHS compliant. It is available in a bulk packaging and has a PC pin termination.
NKK Switches B13JB-JC technical specifications.
| Actuator Length | 6.3mm |
| Actuator Material | Brass |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches B13JB-JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
