
SPDT toggle switch with ON-OFF-ON function, featuring a standard round brass actuator and PC pin termination for PCB mounting. Rated for 0.4A at 28VAC/28VDC, this non-illuminated switch offers a gold-plated contact for 50,000 electrical cycles. Operating within a -30°C to 85°C temperature range, it includes a bracket for secure right-angle mounting.
NKK Switches B13JH technical specifications.
| Actuator Length | 6.3mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Plating | Gold |
| Current Rating | 400mA |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Length | 8.79mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, PCB |
| Orientation | Right Angle |
| Packaging | Bulk |
| Primary Type | SWITCH |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | B |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| Width | 7.29mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches B13JH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.