
This 28V SPDT toggle switch features a right-angle orientation and gold contact plating for reliable connections. With a current rating of 100mA, it is suitable for a variety of applications. The switch is lead-free and RoHS compliant, meeting environmental regulations. It is available in a package quantity of 50.
NKK Switches B13JH-RO technical specifications.
| Contact Plating | Gold |
| Current Rating | 100mA |
| Lead Free | Lead Free |
| Orientation | Right Angle |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | B |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches B13JH-RO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
