This toggle switch features a standard round actuator made of nylon and polyamide, with a gold-plated contact. It has a maximum operating temperature of 55°C and a minimum operating temperature of -25°C. The switch is rated for 50000 cycles of electrical life and is RoHS compliant. It is available in a PC mount with bracket package type and has a voltage rating of 28V AC and DC.
NKK Switches B13JJHCF technical specifications.
| Actuator Length | 6.3mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard Round |
| Contact Plating | Gold |
| Electrical Life | 50000Cycles |
| Illumination Type | Illuminated, LED |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches B13JJHCF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.