
The B13JJPCF-RO is a SPDT toggle switch with a voltage rating of 28V AC and 28V DC. It features a current rating of 100mA and gold contact plating. The switch is available in a package quantity of 50 and has a termination type of solder. It is designed for use in standard and miniature applications.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Current Rating | 100mA |
| Illumination Color | Green, Red |
| Illumination Type | LED |
| Package Quantity | 50 |
| Series | B |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |