
SPDT toggle switch with ON-OFF-ON function, featuring PC pin termination for PC mounting. Rated for 0.1A and 28VAC/28VDC, with a maximum power rating of 0.4VA. Offers a 6.3mm brass bat lever actuator and gold-plated bronze contacts, providing an electrical life of 50,000 cycles. Operating temperature range is -30°C to 85°C.
NKK Switches B13JP technical specifications.
| Actuator Length | 6.3mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 6.8mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 8.8mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches B13JP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
