
This standard round actuator toggle switch features a brass actuator with a gold contact plating and a current rating of 100mA. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The switch is designed for through hole mounting and has a non-illuminated actuator. It is lead free and has a DC rated voltage of 28V.
NKK Switches B13JW technical specifications.
| Actuator Length | 6.3mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | B |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches B13JW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.