This 5mm On-Off-On toggle switch has a maximum operating temperature range of -30°C to 85°C and a DC rated voltage of 28V. It features a non-illuminated actuator and a PC pin termination. The switch has a SPDT throw configuration and a life of 50,000 cycles. It is available in a bulk packaging and has a package quantity of one.
NKK Switches B13KB technical specifications.
| Actuator Length | 5mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | B |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches B13KB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.