This 9.4mm brass SPDT toggle switch has a non-illuminated actuator and is rated for 50000 cycles of electrical life. It can operate within a temperature range of -30°C to 85°C and is compliant with RoHS regulations. The switch is available in bulk packaging and features a PC pin termination. It has a voltage rating of 28V AC and 28V DC.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 9.4mm |
| Actuator Material | Brass |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |