This 9.4mm brass toggle switch features a SPDT configuration and can operate at a maximum voltage of 28V AC. It has a minimum operating temperature of -30°C and a maximum operating temperature of 85°C. The switch is designed for through hole mount and has a rated electrical life of 50,000 cycles. It is RoHS compliant and has a non-illuminated actuator.
NKK Switches B13KB-AH technical specifications.
| Actuator Length | 9.4mm |
| Actuator Material | Brass |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Series | B |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches B13KB-AH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.