
SPDT toggle switch featuring a locking lever actuator with a 12.5mm brass construction and white finish. Offers a 0.1A current rating at 28VAC/28VDC, with a 0.4VA power rating. Utilizes copper alloy and bronze contacts with nickel and gold plating for reliable performance. Designed for PCB mounting with PC pins and a bracket, operating within a -30°C to 85°C temperature range. Electrical life is rated at 50,000 cycles.
NKK Switches B13LB technical specifications.
| Actuator Length | 12.5mm |
| Actuator Material | Brass |
| Actuator Type | LOCKING LEVER |
| Color | White |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Nickel, Gold |
| Current Rating | 100mA |
| Depth | 8mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 10.56mm |
| Life (Hours) | 50000Hour |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, PCB |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Type | SWITCH |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches B13LB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
