
The B13LV is a locking lever toggle switch with a brass actuator and a maximum operating temperature of 85°C. It has a non-illuminated design and is rated for 28V AC and 28V DC. The switch features a throw configuration of SPDT and a switch function of On-Off-On. It is lead-free and RoHS compliant, with an electrical life of 50,000 cycles.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 12.5mm |
| Actuator Material | Brass |
| Actuator Type | LOCKING LEVER |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |