SPDT toggle switch featuring PC pins for vertical PC mounting with bracket. Offers a 0.1A current rating at 28VAC/28VDC, with a 0.4VA power rating. Includes a 10mm brass bat lever actuator and gold-plated bronze contacts. Rated for 50,000 electrical cycles, operating between -30°C and 85°C.
NKK Switches B15AB technical specifications.
| Actuator Length | 10mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Material | Bronze, Gold |
| Contact Plating | Gold |
| Depth | 8mm |
| Electrical Life | 50000Cycles |
| Height | 13.1mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Length | 10.56mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Number of Poles | 1 |
| Orientation | Vertical |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches B15AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
