
This standard round toggle switch features a brass actuator and bronze contacts with a gold finish. It has a current rating of 100mA and a voltage rating of 28V AC. The switch is designed for through hole mounting on a PCB and has a maximum operating temperature range of -30°C to 85°C. It is compliant with RoHS regulations and has a life expectancy of 50,000 hours and 50,000 cycles.
NKK Switches B15AH technical specifications.
| Actuator Length | 10mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Current Rating | 100mA |
| Contact Material | Bronze, Gold |
| Current Rating | 100mA |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Life (Hours) | 50000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches B15AH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.