
SPDT toggle switch featuring PC pin termination and a vertical mounting orientation. This non-illuminated switch offers a 100mA current rating at 28VAC/28VDC, with a 0.4VA power rating. Constructed with a brass actuator and gold-plated copper alloy contacts, it boasts an electrical life of 50,000 cycles. Operating within a temperature range of -30°C to 85°C, this RoHS compliant component is designed for PC mounting with a bracket.
NKK Switches B15AV-GA technical specifications.
| Actuator Length | 10mm |
| Actuator Material | Brass |
| Color | Black |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 29.2mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Length | 8mm |
| Life (Hours) | 50000Hour |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Vertical |
| Orientation | Vertical |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | B |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches B15AV-GA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.