This PC Mount SPDT toggle switch is designed for use in applications where a reliable and compact switching solution is required. The switch has a maximum current rating of 0.1A at 28VAC or 28VDC and can withstand a maximum AC voltage rating of 28V. The switch is rated for 50000 electrical life cycles and has a maximum power rating of 0.4W at 28VAC or 28VDC. The actuator style is a bat lever and the termination style is PC pins. The switch is suitable for use in a temperature range of -30°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | Process Sealed |
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON None (ON) |
| Max Current Rating | 0.1@28VAC 28VDCA |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Electrical Life | 50000Cycles |
| Actuator Style | Bat Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |