
The B15EH toggle switch features a 10mm actuator length with a brass material and a gold-plated bronze contact. It has a maximum current rating of 100mA and a maximum operating temperature of 85°C. The switch is rated for 28V AC and DC and has a minimum operating temperature of -30°C. It is RoHS compliant and available in a PC mount with bracket package type.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 10mm |
| Actuator Material | Brass |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 24.2mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 8.8mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |