This standard round toggle switch features a brass actuator with a length of 6.3mm and a maximum operating temperature of 85°C. It has a non-illuminated design and a voltage rating of 28V AC and 28V DC. The switch has a throw configuration of SPDT and a termination of PC Pin, with a packaging style of bulk and a package quantity of one. It is designed for on-mom functionality and has an electrical life of 50,000 cycles.
NKK Switches B15JB1 technical specifications.
| Actuator Length | 6.3mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | B |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches B15JB1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.