NKK Switches B15JH-RO technical specifications.
| Contact Plating | Gold |
| Current Rating | 100mA |
| Lead Free | Lead Free |
| Length | 8.79mm |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Series | B |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| Width | 7.29mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches B15JH-RO to view detailed technical specifications.
No datasheet is available for this part.